
DPDT RF relay featuring a latching, single-coil DC actuating system with a 24VDC coil voltage, 6.25mA coil current, and 150mW coil power. Contact ratings include 2A and 125VDC with gold plating. This through-hole mount component offers 0.25dB insertion loss at 900MHz and operates within a -40°C to 85°C temperature range.
TE Connectivity D3047 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5mm |
| Insertion Loss | 0.25dB |
| Length | 14inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3047 to view detailed technical specifications.
No datasheet is available for this part.
