
DPDT signal relay with a 12VDC coil voltage, 2A contact current rating, and 220VDC/250VAC contact voltage rating. Features gold/ruthenium contact material, 3ms operate/release times, and a non-latching coil type. This PCB-mount relay operates within a -40°C to 85°C temperature range and has a coil power of 140mW.
TE Connectivity D3202 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.3mm |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
