
DPDT signal relay with a 4.5VDC coil voltage, 17.8mA coil current, and 80mW coil power. Features a 2A contact current rating, 220VDC and 250VAC contact voltage rating, and gold/ruthenium contact material. This through-hole mounted relay offers 4ms operate time and 3ms release time, with dimensions of 14.95mm x 7.3mm x 10.7mm. Operating temperature range is -40°C to 85°C.
TE Connectivity D3222 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 17.8mA |
| Coil Power | 80mW |
| Coil Resistance | 253R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.3mm |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
