
Signal relay for PCB mounting, featuring a DPDT contact configuration with a 2A contact current rating and gold/ruthenium contact material. Operates with a 3V DC coil voltage, 33.3mA coil current, and 100mW coil power. Offers a 4ms operate time and 3ms release time, with a maximum AC voltage rating of 250V and DC voltage rating of 220V. Packaged in a DIP case, this RoHS compliant relay operates within a temperature range of -40°C to 85°C.
TE Connectivity D3241 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
