
DPDT signal relay with 2A contact current rating and 220V DC / 250V AC contact voltage rating. Features a 24VDC coil voltage, 150mW coil power, and 6.3mA coil current with 3.84kΩ resistance. Gold and ruthenium contact material ensures reliable switching. Operates within a -40°C to 85°C temperature range with 4ms operate and 3ms release times. Designed for PCB mounting with through-hole termination.
TE Connectivity D3247 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
