TE Connectivity D3402 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 67.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FT2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.