TE Connectivity D3508N technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | FU2, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D3508N to view detailed technical specifications.
No datasheet is available for this part.