TE Connectivity D3508W technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| ELV | Compliant |
| Height | 10mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Tape and Reel |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FU2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 3g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3508W to view detailed technical specifications.
No datasheet is available for this part.