This is a 32-contact circular connector with PIN gender and crimp termination method. The body orientation is straight and it is mounted using a jam nut. It has 32 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |