
This 43-position receptacle connector is manufactured by TE Connectivity and meets the MIL-DTL-38999 military standard. The connector features an aluminium body with electroless nickel plating and copper alloy contacts with gold plating. It is RoHS compliant and suitable for use in a variety of applications. The connector has 43 contacts and positions, making it a versatile solution for connecting multiple wires or devices.
TE Connectivity D38999/24FJ43PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24FJ43PE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.