This 61-contact shielded crimp connector features a green housing and is designed for use in harsh environments. Constructed from aluminium with a cadmium plating on the shell and cadmium plating on the body, it provides excellent resistance to corrosion. The contacts are made from copper alloy with a gold plating, and are of circular shape with a crimp contact type. The connector is rated for use in environments resistant to various conditions and is compliant with the MIL-DTL-38999 military standard.
TE Connectivity D38999/26WJ61PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WJ61PE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.