
The TE Connectivity D44820-000 is a 2-electrode gas discharge tube with a maximum operating temperature of 85°C and a maximum current rating of 40A. It is designed for through hole mounting and is compliant with ELV regulations. The device has a power dissipation of 2.8W and a time to trip of 19.8 seconds at 6A. It is approved by UL, CSA, and TUV and is packaged on a tape and reel with a quantity of one per reel. The device is also RoHS compliant.
TE Connectivity D44820-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 3A |
| Lead/Base Style | Straight |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 3.49W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D44820-000 to view detailed technical specifications.
No datasheet is available for this part.
