This differential pressure sensor from TE Connectivity operates within a pressure range of 0 to 100 psi with an accuracy of ±0.25%. It has a maximum overload pressure of 400 psi and can be supplied with a voltage between 4.75 and 5.25 volts. The sensor is designed for use in industrial environments and features a 1/4-18 NPT port type. It is suitable for measuring pressure in gas media and has a response time of 0.1 seconds typical. The operating temperature range is from -40 to 125 degrees Celsius.
TE Connectivity D5131-000005100PD technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D5131-000005100PD to view detailed technical specifications.
No datasheet is available for this part.