The D5134-000005001PD differential pressure sensor from TE Connectivity measures pressure ranges from 0 to 1 psi with an accuracy of ±0.3%. Operating within a temperature range of -40 to 85°C, this sensor requires a supply voltage between 4.75 and 5.25V. It features a male 1/4-18 NPT port and a Packard connector for electrical termination, making it suitable for gas media applications.
TE Connectivity D5134-000005001PD technical specifications.
| Operating Pressure Range | 0psi to 1psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 12psi |
| Accuracy | ±0.3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D5134-000005001PD to view detailed technical specifications.
No datasheet is available for this part.