TE Connectivity D90188-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Series | PolySwitch, Raychem |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D90188-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.