TE Connectivity D92264-000 technical specifications.
| ELV | Compliant |
| Hold Current | 1.85A |
| Lead/Base Style | Standard |
| Max Current Rating | 100A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D92264-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.