TE Connectivity DH1364-4R7M technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 18mR |
| Height | 0.25inch |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 0.522inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 5.4A |
| Series | DH1364 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.392inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DH1364-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.