TE Connectivity DH8950-1R2M technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 4.4A |
| DC Resistance (DCR) | 17mR |
| Height | 0.197inch |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 0.362inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 5.3A |
| Series | DH8950 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.252inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DH8950-1R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.