
TE Connectivity DIP01 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Series | DIP |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DIP01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
