TE Connectivity DK-621-0437R-3P-CS2326 technical specifications.
| Contact Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DK-621-0437R-3P-CS2326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.