This 18-pin metal receptacle connector features a body made of aluminium with electroless nickel plating and a gold-plated copper alloy contact. It has a crimp termination and is rated for 600V. The connector is designed for panel and flange mounting and is compliant with the MIL-DTL-83723 military standard. It has an IP67 rating for waterproof and dust-tight operation.
TE Connectivity DL60R18-08P6-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R18-08P6-6106-LC to view detailed technical specifications.
No datasheet is available for this part.