This 8-contact flange mount circular connector features a 600V voltage rating and meets IP67, waterproof, and dust tight ratings. Constructed with an aluminium shell and plated with nickel, it is suitable for use in harsh environments. The connector's contacts are made of copper alloy and plated with gold, with a crimp termination type. It is part of the MIL-C-83723 Series III and is compliant with military standard MIL-DTL-83723.
TE Connectivity DL60R18-08S6-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R18-08S6-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.