The DL60R18-08S6-6117-LC is an 8-position flange mount receptacle with a 600V voltage rating and an 18mm aluminium shell. It features a crimp termination and is constructed with a copper alloy contact and gold plating. The receptacle is made from aluminium with a cadmium plating and meets the MIL-DTL-83723 military standard. It is rated for IP67, waterproof, and dust tight, and is available in bulk packaging.
TE Connectivity DL60R18-08S6-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R18-08S6-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.