
Circular connector, jam nut receptacle, MIL-DTL-83723 Series III equivalent. Features 10 positions with 6 female copper alloy contacts, gold plated for superior conductivity. Rated for 7.5A current and 600V, operating across a wide temperature range of -55°C to 200°C. Aluminium shell with electroless nickel plating ensures durability and IP67, waterproof, dust-tight protection. Panel mountable with front side nut for secure bulkhead installation. Termination via crimp.
TE Connectivity DL64R-16-10S9-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-16-10S9-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.