
39-contact straight plug circular connector, MIL-DTL-83723 Series III equivalent, featuring a robust aluminum shell with electroless nickel plating. This male connector utilizes copper alloy contacts with gold plating, rated for 13A current and 600V voltage. Designed for extreme environments, it operates from -55°C to 200°C and offers IP67, waterproof, and dust-tight sealing. Termination is via crimp, and the connector is free-hanging with a shell size of 20.
TE Connectivity DL66R-20-39P7-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R-20-39P7-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.