Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
TE Connectivity DL68G10-05S7-6117 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-83723 |
| Number of Positions | 5 |
| Plating | Cadmium |
| Ratings | IP67 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DL68G10-05S7-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.