
This 8-position circular connector features a male crimp terminal with a voltage rating of 600V and is compliant with the MIL-DTL-83723 Series III military standard. The connector's body and shell are made of aluminium, with a cadmium plating, and the contacts are made of copper alloy with a gold plating. The connector is rated for IP67 and has a shell size of 18. It is suitable for use in harsh environments.
TE Connectivity DL68G18-08P6-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL68G18-08P6-6117-LC to view detailed technical specifications.
No datasheet is available for this part.