The DN1047-270M is a fixed inductor from TE Connectivity with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a current rating of 1.44A and a DC resistance of 100mR. This inductor is available in a nonstandard package with a seated height of 0.185inch and a length of 0.406inch. It is suitable for surface mount applications and is packaged in tape and reel with 1000 units per reel.
TE Connectivity DN1047-270M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.44A |
| DC Resistance (DCR) | 100mR |
| Height - Seated (Max) | 0.185inch |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 0.406inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN1047, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.366inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1047-270M to view detailed technical specifications.
No datasheet is available for this part.