TE Connectivity DN1047-271K technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 450mA |
| DC Resistance (DCR) | 950mR |
| Height - Seated (Max) | 0.185inch |
| Inductance | 270uH |
| Lead Free | Contains Lead |
| Length | 0.406inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN1047, Coev |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.366inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1047-271K to view detailed technical specifications.
No datasheet is available for this part.