This fixed inductor from TE Connectivity has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a nonstandard package and a current rating of 850mA. The inductor has a DC resistance of 250mR and an inductance of 82uH. It is available in a tape and reel packaging with a quantity of 1000 pieces.
TE Connectivity DN1047-820K technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 850mA |
| DC Resistance (DCR) | 250mR |
| Height - Seated (Max) | 0.185inch |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 0.406inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN1047, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.366inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1047-820K to view detailed technical specifications.
No datasheet is available for this part.