TE Connectivity DN8140-100M technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.44A |
| DC Resistance (DCR) | 80mR |
| Height | 0.157inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 0.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN8140 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN8140-100M to view detailed technical specifications.
No datasheet is available for this part.