TE Connectivity DPC-3H40BL1X technical specifications.
| Coil Current | 40A |
| Coil Voltage (AC) | 480V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 75.95mm |
| Length | 60.33mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Throw Configuration | SPST, 3PST |
| Width | 95.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPC-3H40BL1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.