
TE Connectivity DPC-3T40BL1X technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 40A |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Current Rating | 40A |
| Depth | 0.197inch |
| Length | 2.375inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 600V |
| Package Quantity | 25 |
| Series | DPC |
| Throw Configuration | SPST, 3PST |
| Width | 3.762inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPC-3T40BL1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.