TE Connectivity DPC-3T40CS1X technical specifications.
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Product Length (mm) | 49.7 |
| Product Depth (mm) | 95.6 |
| Product Height (mm) | 76 |
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO-DM |
| Max Current Rating | 40A |
| AC Coil Voltage | 120V |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DPC-3T40CS1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.