TE Connectivity DPP301A000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity DPP301A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.