TE Connectivity DPS10400AK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Output Code | SPDT |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPS10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DPS10400AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.