Switch Thumb-Pushwheel Thumbwheel Hexadecimal 20VAC 20VDC Solder Pins Panel Mount/Through Hole
TE Connectivity DPS8-301-LS technical specifications.
| Actuator Style | Thumbwheel |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Termination Style | Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Circuit Code | Hexadecimal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity DPS8-301-LS to view detailed technical specifications.
No datasheet is available for this part.