TE Connectivity DPS8131AKLS technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Screw, Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPS8 |
| Termination | PC Pin |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DPS8131AKLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.