TE Connectivity DPS8301AKULS technical specifications.
| Actuator Style | Thumbwheel |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Circuit Code | Hexadecimal |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DPS8301AKULS to view detailed technical specifications.
No datasheet is available for this part.