
TE Connectivity DPS910P technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPS910P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.