
TE Connectivity DPS9137AK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPS9 |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPS9137AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
