TE Connectivity DPU06 technical specifications.
| Actuator Type | PIANO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 27 |
| RoHS Compliant | No |
| Series | DPU |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DPU06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.