TE Connectivity DPU10 technical specifications.
| Actuator Type | PIANO |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | DPU |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DPU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.