TE Connectivity DQ1280-4R7M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5A |
| Maximum Saturation Current | 13.5A |
| Max DC Resistance | 0.016Ohm |
| Product Length | 12.8mm |
| Height | 8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity DQ1280-4R7M-B to view detailed technical specifications.
No datasheet is available for this part.