
TE Connectivity DQ6530-4R7M technical specifications.
| Current Rating | 1.63A |
| DC Resistance (DCR) | 80mR |
| Height | 0.118inch |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 0.256inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.63A |
| Series | DQ6530 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.272inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DQ6530-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.