TE Connectivity DQ6545-821M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 8.24Ohm |
| Product Length | 6.5mm |
| Height | 5mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity DQ6545-821M-B to view detailed technical specifications.
No datasheet is available for this part.