
TE Connectivity DRS10 technical specifications.
| Actuator Type | Rotary |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
