TE Connectivity DRS16 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Termination | PC Pin |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.