TE Connectivity DRS16RA technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Polyester |
| Actuator Type | Rotary |
| Contact Material | Copper Alloy |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRS16RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.