
Illuminated rotary switch featuring 16 positions and a straight, 3.3mm polyphenylene actuator. This coded and mechanical switch offers a SP16T throw configuration with PC tail terminals for through-hole mounting. Constructed with a copper alloy contact material plated in nickel and gold, it boasts an electrical life of 10,000 cycles and a 10,000-hour operational life. Operating within a temperature range of -30°C to 85°C, it is rated for up to 20V AC/DC and is RoHS compliant.
TE Connectivity DRW1604 technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Rotary |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1485 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRW1604 to view detailed technical specifications.
No datasheet is available for this part.
